High Side Switch Power Switch ICs - Power Distribution

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 2.193In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HSON-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch Small Package Switch IC 2.510In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 350 mA 210 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch Hi Side 2.347In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 350 mA 200 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2224G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch Small Package Switch IC 2.862In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 200 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 2.701In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 145 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2233G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V - 5.5V 3.926In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 200 mA to 1.7 A 280 mOhms 3 ms 40 us 2.8 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.12A,2.7V - 5.5V 2.046In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 650 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 3.563In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 1.5 A 200 mA to 1.7 A 120 mOhms 10 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-6 BD2243G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.12A,2.7V - 5.5V 1.544In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 650 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82021FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 3.897In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 850 mA 93 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82030FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 2.984In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution SPI BUS EEPROM 2.412In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 350 mA 200 mOhms 6 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 1.732In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.7 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82024FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 2.276In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 1.773In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 350 mA 200 mOhms 6 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD6538G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side 3.603In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 2.4 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82007FVJ-M AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.4 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82022FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.4 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82023FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1.5A POWER SWITCH IC N-CH 2.506In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 850 mA 93 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1A,2.7V - 5.5V 9.586In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 600 mA 90 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side Switch 2.230In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 2.4 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82061FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High Side Switch IC 1.384In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.5 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.5 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82000FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2.248In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82020FVJ Reel, Cut Tape, MouseReel