MAX301 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 7In Stock
Min.: 1
Mult.: 1
Max.: 22

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C MAX301 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX301 Tube