Renesas / Intersil Analogue Switch ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 2.964In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 1.764In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1.572In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube
Renesas / Intersil Analogue Switch ICs QDDL DPDT 0 4OHM S SWITCH 16LD TQFN3X3 2.900In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W IND 3In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns - 40 C + 85 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs ANALO SWITCH DL SPDT 0 4OHM S 1 65V 4 5V 409In Stock
980Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPDT 500 mOhms 1.65 V 4.5 V 40 ns 20 ns - 40 C + 85 C ISL8484 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 1.345In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 668In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 932In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 16N IND 12.348In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT IND 1.331In Stock
7.200Expected 08/03/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 9.325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 1.049In Stock
7.500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 1 6NSOIC IND 1.749In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 140 ns - 40 C + 85 C DG413 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N COM 1.065In Stock
960Expected 18/01/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 243In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns - 40 C + 85 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs HV SWITCH 1X SPDT ENH 3V INDEL VIN 5.909In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 15 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPDT ENH 3V 6SOT IND 124In Stock
3.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 12 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 8.883In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD 1.960In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V 2 V 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT+/-5V 60 OHM 16LD NSOIC. 1.464In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V 2 V 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Tube
Renesas / Intersil Analogue Switch ICs QDDL DPDT SWITCH 16LD TQFN3X3 IND 2.951In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 9.668In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT 16N INDEL 24In Stock
2.500Expected 02/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel