8 x SPST Analogue Switch ICs

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 8:1 precision mul 3.538In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage 13.261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST 4.232In Stock
Min.: 1
Mult.: 1
Max.: 4.232
: 2.500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 3.521In Stock
Min.: 1
Mult.: 1
Max.: 3.521
: 1.000

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage 211In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Microchip Technology Analogue Switch ICs 8-CH ENHANCED HI VLT ANALOG SWITCH 2.932In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Reel, Cut Tape
Microchip Technology Analogue Switch ICs 200V 8Chl w/Latches 448In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 4.5 V 13.2 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 550In Stock
Min.: 1
Mult.: 1
Max.: 550

SMD/SMT TSSOP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns - 40 C + 85 C MAX335 Tube

Vishay Semiconductors Analogue Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 2.261In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 8 Channel 8 x SPST 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage 69In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tube

Microchip Technology Analogue Switch ICs Analog Switch Octal SPST 28-Pin PLCC 247In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 4.5 V 13.2 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Reel, Cut Tape
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 123In Stock
Min.: 1
Mult.: 1
Max.: 123

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Serially Controlled, Low-Voltage, 8-Chan 138In Stock
Min.: 1
Mult.: 1
Max.: 138

SMD/SMT SOIC-24 8 Channel 8 x SPST 100 Ohms 2.7 V 16 V 2.7 V 8 V 400 ns 400 ns 0 C + 70 C MAX395 Tube
Microchip Technology Analogue Switch ICs LO CHRG INJECTN 8Ch HIVLTG ANALOG SWITCH 105In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 14 Ohms 3 V 5.5 V - 225 V, 15 V - 100 V, 50 V 5 us 5 us 0 C + 70 C Tray
Analog Devices ADGS1414DBCCZ
Analog Devices Analogue Switch ICs SPI, 1.5 ? RON, 15 V/ 5 V/+12 V, High Density Octal SPST Switch 7In Stock
518Expected 01/11/2027
Min.: 1
Mult.: 1
Max.: 525

SMD/SMT 8 Channel 8 x SPST 4.8 Ohms 5 V 20 V 4.5 V 16.5 V 615 ns 265 ns - 40 C + 125 C Tray
Analog Devices Analogue Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 169In Stock
1.000Expected 03/01/2028
Min.: 1
Mult.: 1
Max.: 1.169
: 1.000

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Reel, Cut Tape
Analog Devices Analogue Switch ICs 15V, 5V,+12V iCMOS 8xSPST with SPI 38.709In Stock
31.500Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 65.696
: 1.500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Octal SPST Beyond the Rails Switch 6.899In Stock
Min.: 1
Mult.: 1
Max.: 6.909
: 2.500

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer 702In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 200V 8Chl w/Latches 135In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 4.5 V 13.2 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tube
Analog Devices Analogue Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Tray
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 432In Stock
1.364On Order
Min.: 1
Mult.: 1
Max.: 1.806

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Tube
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 1.297In Stock
Min.: 1
Mult.: 1
Max.: 1.297
: 1.000

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 1.604In Stock
Min.: 1
Mult.: 1
Max.: 1.604
: 1.500

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 1.708In Stock
Min.: 1
Mult.: 1
Max.: 1.666
: 400

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel