Analogue Switch ICs

Results: 1.637
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 6.183In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 170 ns - 40 C + 85 C DG442 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 4.912In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches 4.209In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 1.689In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4700 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 4.664In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1211 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 4.423In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 3.765In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 165 ns 130 ns - 40 C + 85 C ADG433 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2.421In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V +/- 4.5 V +/- 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 14.330In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 8.927In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 2.817In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 5.900In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 5.362In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4664 Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 12.639In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 8.970In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 22.797In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails , 6.774In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 31.079In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 5.083In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V +/- 9 V +/- 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPDT T-SWITCH I.C 4.060In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 18 Ohms 1.8 V 5.5 V 13 ns 5 ns - 40 C + 85 C ADG752 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 11.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 11.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 29.871In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 10.993In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 6.386In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel