Analog Devices Inc. Analogue Switch ICs

Results: 1.637
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 647In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 2.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT 705In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Tube
Analog Devices Analogue Switch ICs CMOS 1.8 V to 5.5 V, 2.5O 2:1 Mux/SPDT S 449In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage Quad SPST Switch IC. 2.799In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 1.035In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG417 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Dual SPST, Low Charge Injection Analog S 369In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x DPST 75 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 600 ns 300 ns 0 C + 70 C IH5049 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 1.005In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312F Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 79In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches 3.008In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns 0 C + 70 C MAX4501 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog 1.894In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 2.317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 262In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4665 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 2.408In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Triple DPDT, Low-Capacitance Data Switch 363In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-24 6 Channel 3 x DPDT 4 Ohms 2.5 V 5.5 V 100 us 6 us - 40 C + 85 C MAX4996 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SW, LOW 1.727In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SSOP-20 4 Channel 4 x SPDT 200 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 130 ns 85 ns - 40 C + 105 C ADG1334 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 2.983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 634In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 397In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 1.141In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V +/- 4.5 V +/- 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 1.767In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 1.596In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1.834In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 9 V 40 V +/- 9 V +/- 22 V 193 ns 207 ns - 40 C + 125 C ADG5401 Tube