Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 3.939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 4.802In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs IEC Lev 4 ESD Prot 0 .75Ohm SPDT Ana Sw 3.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 750 mOhms 2.25 V 5.5 V 225 ns 215 ns - 40 C + 85 C TS5A12301E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual-Ch 10-Ohm SPST Ana Sw 3.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SM-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Dual SPST Ana log Sw A 595-TS5A20 A 595-TS5A2066DCURG4 2.807In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual-Ch 10-Ohm SPST Ana Sw 3.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65Ohm Dual SPDT An a Sw 1.341In Stock
2.100Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22362 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A nalog Sw 1.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22362 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Sw 194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual 10-Ohm SPDT Ana log Switch A 595-TS A 595-TS5A23157DGST 6.112In Stock
9.975Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 85 C TS5A23157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Dual 15-Ohm SPDT Analog Switch 2.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-OHM DUAL SPDT AN ALOG SWITCH A 595-T A 595-TS5A23160DGST 2.301In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 1.1 Ohms 1.65 V 5.5 V 5.5 ns 10 ns - 40 C + 85 C TS5A23160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 1.470In Stock
3.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult 2.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 16 ns 15 ns - 40 C + 85 C TS5A3153 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult 1.101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 16 ns 15 ns - 40 C + 85 C TS5A3153 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-Ohm SPDT Analog 3.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9Ohm SPDT Ana Sw S -Ch 2:1 Mult/DeMult 3.081In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 5.549In Stock
9.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 8.5 ns 6.5 ns - 40 C + 85 C TS5A3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 865In Stock
12.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 8.5 ns 6.5 ns - 40 C + 85 C TS5A3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 8.5 ns 6.5 ns - 40 C + 85 C TS5A3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADCKT A A 595-TS5A3159ADCKT 4.263In Stock
6.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DBVT 1.513In Stock
33.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DBVT 1.860In Stock
9.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc A 595-TS5A3166DCKRG4 2.557In Stock
21.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 3.608In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel