Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan 114In Stock
2.500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7202 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 7.820In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V +/- 5 V +/- 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Tube
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM 7.829In Stock
10.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V +/- 5 V +/- 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 4.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw 13.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 6.104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SM-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch 122.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral Ana log Switch A 595-SN A 595-SN74LVC1G66DBVT 137.094In Stock
57.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -SN74LVC2G66DCUT A 595-SN74LVC2G66DCUT 14.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral 12.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 A A 595-TMUX1101DCKT 4.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1.754In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 6.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 5.193In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1121 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 ( 2.519In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1122 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current Low-leaka 2.336In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4 Ohms 1.08 V 5.5 V +/- 2.75 V +/- 2.75 V 22 ns 12 ns - 40 C + 125 C TMUX1133 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 2.194In Stock
2.500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch 6 6.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 3 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1247 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 5.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 5.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA on-state leakag e current +/-16.5-V 3.382In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 250 Ohms 10 V 16.5 V +/- 5 V +/- 16.5 V 140 ns 75 ns - 40 C + 125 C TMUX6104 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 1.824In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V +/- 5 V +/- 17 V 128 ns 84 ns - 40 C + 125 C TMUX6111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V +/- 5 V +/- 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 1.629In Stock
1.354Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 440 Ohms 10 V 16.5 V +/- 5 V +/- 16.5 V - 40 C + 125 C TMUX6136 Reel, Cut Tape, MouseReel