Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs AC Dual Ana Switch 1.693In Stock
3.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5.9 ns 8.3 ns - 40 C + 125 C SN74LVC2G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 981In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V +/- 10 V +/- 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BM 4.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V +/- 10 V +/- 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPWR 535In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V +/- 10 V +/- 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BPW A 595-CD4066BPW A 595-CD4066BPW 4.059In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V +/- 5 V +/- 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 732In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Tube
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC406 6M A 595-CD74HC4066 A 595-CD74HC4066M 4.044In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch AL ALT 595-CD74HC4066M96 2.052In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4066PW 1.515In Stock
2.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 980In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Tube
Texas Instruments Analogue Switch ICs Quad w/Level Trans A 595-CD74HC4316M A 5 A 595-CD74HC4316M 2.357In Stock
5.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HC4316PW 2.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 765In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 55 C + 125 C CD74HCT4066 Tube
Texas Instruments Analogue Switch ICs Quad A 595-CD74HCT40 66M A 595-CD74HCT40 A 595-CD74HCT4066M 342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 55 C + 125 C CD74HCT4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi Speed CMOS Quad B ilateral Switches 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 40 C + 125 C CD74HCT4066 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 786In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V +/- 5 V +/- 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Tube
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HCT4316M96 383In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V +/- 5 V +/- 5 V 42 ns 34 ns - 55 C + 125 C CD74HCT4316 Tube
Texas Instruments Analogue Switch ICs Automotive Catalog S NGL Analog Switch 3.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch A 595- A 595-MAX4595DBVRG4 2.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 1.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4597 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 5.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT X2SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 855In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 497In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Tube
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 3.051In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel