Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Quad Bilateral 2.133In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switches 4.937In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral 2.595In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Tube
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switches 1.366In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral 3.079In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral A 595 -SN74LV4066AD A 595-SN74LV4066AD 3.448In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral A 595 -SN74LV4066APW A 595-SN74LV4066APW 825In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral 8.204In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFN-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch 4.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Ana Switch 6.515In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Ana Switch 4.397In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SINGLE ANALOG SWITCH 5.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 150In Stock
6.000Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SM-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog A 595-SN 74LVC2G53DCUT A 595-SN74LVC2G53DCUT 5.681In Stock
9.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 2.328In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -N74LVC2G66DCTRG4 A 595-N74LVC2G66DCTRG4 61In Stock
3.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SM-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1.089In Stock
3.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA 5-V 1:1 (SPST ) 4-channel precisi 257In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 2:1 (SPDT 385In Stock
2.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4 Ohms 1.08 V 5.5 V +/- 2.75 V +/- 2.75 V - 40 C + 125 C TMUX1134 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 2.447In Stock
15.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 8.099In Stock
12.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch w 7.002In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1 Channel 1 x SPDT 5 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1237 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S 242In Stock
6.000Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 7.5 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 4.507In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 13 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 1.394In Stock
18.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel