Vishay Analogue Switch ICs

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay / Siliconix Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 1.914In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 1.4pC 16-pin miniQFN 3.002In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V +/- 3 V +/- 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 3.453In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V +/- 5 V +/- 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST Switch 3-16V 3.640In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 110 ns 85 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 9.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V +/- 3 V +/- 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SOIC-16 SW HI SP QUAD SPST 2.207In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 12 V +/- 15 V +/- 15 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 6.113In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V +/- 4.5 V +/- 22 V 300 ns 200 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 7.104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V +/- 3 V +/- 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST 10.705In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V +/- 4.5 V +/- 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Vishay Semiconductors Analogue Switch ICs Single SPDT 20/25V 3.233In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 13 V 36 V +/- 15 V +/- 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG44 7.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V +/- 15 V +/- 15 V 220 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST 5.955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V +/- 15 V +/- 15 V 220 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 4.854In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V +/- 3 V +/- 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST Switch 3-16V 2.264In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 210 ns 130 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG20 1.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V +/- 15 V +/- 15 V 75 ns 70 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 2.5ohm High Band Dual SPDT 8.815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-10 2 Channel 2 x SPDT 1.5 Ohms 2.7 V 3.3 V 50 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS 3.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-10 2 Channel 2 x SPDT 8 Ohms 2.7 V 5.5 V 30 ns 25 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG44 3.493In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V +/- 15 V +/- 15 V 220 ns 120 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs SOIC-16 SWITCH QUAD SPST 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V +/- 15 V +/- 15 V 220 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Dual SPST Switch 1pC charge injection 200In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 268In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V +/- 4.5 V +/- 22 V 300 ns 200 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 858In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 210 ns 130 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs Quad Mono SPST 3.314In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V +/- 15 V +/- 15 V 105 ns 105 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 2.305In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V +/- 3 V +/- 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel