onsemi Analogue Switch ICs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi NLV14016BDR2G
onsemi Analogue Switch ICs QUAD Anlg SWITCH/QUAD M 1.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC14016B AEC-Q100 Reel, Cut Tape
onsemi FSA3051TMX
onsemi Analogue Switch ICs SPDT Analog Switch Over Voltg Tolerance 4.160In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT TMLP-6 1 Channel 1 x SPDT 25 Ohms 1.6 V 5.5 V 110 ns 50 ns - 40 C + 85 C FSA3051 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Data/Audio Low-Volt Dual DPDT Analog
20.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UQFN-16 2 Channel 2 x DPDT 2 Ohms 1.65 V 4.45 V 50 ns 32 ns - 40 C + 85 C FSA2466 Reel, Cut Tape, MouseReel
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M
2.500Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel