+ 105 C Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature
DIOO Microcircuits Analogue Switch ICs 100MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.65 V 5.5 V 70 ns 20 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs 100MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 2 Ohms 1.65 V 5.5 V 70 ns 20 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs Data/Audio Low-Voltage Dual DPDT Analog Switch Non-Stocked
Min.: 10.000
Mult.: 10.000

SMD/SMT QFN-16 4 Channel 2 x DPDT 2.7 Ohms 1.65 V 4.5 V 90 ns 60 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs Data/Audio Low-Voltage Dual DPDT Analog Switch Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT QFN-16 4 Channel 2 x DPDT 2.7 Ohms 1.65 V 4.5 V 90 ns 60 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs 200MHz, Single Pole and Throw Analog Switch Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.5 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 105 C