+ 75 C Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N COM 1.065In Stock
960Expected 18/01/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W COM 46In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns 0 C + 75 C HI-201 Tube
ABLIC Analogue Switch ICs High-Voltage Analog Switches, 32ch, SPST, BGA (9x9)/169 Non-Stocked Lead-Time 46 Weeks
Min.: 260
Mult.: 260

SMD/SMT 169 32 Channel SPST 10 Ohms 4.75 V 5.25 V 4 us 4 us 0 C + 75 C S-UM6523 Tray
ABLIC Analogue Switch ICs High-Voltage Analog Switches, 32ch, SPST, BGA (13x13)/330 Non-Stocked Lead-Time 46 Weeks
Min.: 260
Mult.: 260

SMD/SMT BGA-330 32 Channel SPST 6 Ohms 4.75 V 5.25 V 4 us 4 us 0 C + 75 C S-UM6524 Tray

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N COM Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 15 V 15 V 185 ns 220 ns 0 C + 75 C HI-201 Reel