HDL6M06502B

ABLIC
628-HDL6M06502B
HDL6M06502B

Mfr.:

Description:
Analogue Switch ICs High-Voltage Analog Switches, 16ch, SPST, QFN (8x8)/52

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-52
16 Channel
4 x SPST
10 Ohms
1.7 V
5 V
5 us
5 us
- 20 C
+ 150 C
HDL6M06502B
Tray
Brand: ABLIC
Moisture Sensitive: Yes
Pd - Power Dissipation: 4 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 260
Subcategory: Switch ICs
Supply Current - Max: 2.5 A
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDL6M06502B High-voltage Analog Switch

ABLIC HDL6M06502B High-voltage Analog Switch is a 16-channel SPST analog switch with an active ground clamp, operated by a single 5V for ultrasound imaging applications. The HDL6M06502B includes four sets of four single-pole, single-throw (SPST) analog switches controlled by four logic inputs. The HDL6M06502B supports a unique pin-out which makes PCB traces more manageable.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
260
Expected 28/09/2026
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp785.943 Rp785.943
Rp642.293 Rp6.422.930
Rp606.335 Rp15.158.375
Rp589.457 Rp58.945.700
Rp547.995 Rp142.478.700
520 Quote