SOIC-14 Analogue Switch ICs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Analogue Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C 15.565In Stock
Min.: 1
Mult.: 1
Max.: 330

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Tube
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.537In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 3.757In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 1.298In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube
Texas Instruments Analogue Switch ICs Quad Bilateral A 595 -SN74LV4066AD A 595 A 595-SN74LV4066AD 3.288In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 167In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4611 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 191In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG200A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 150In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4612 Tube
Texas Instruments Analogue Switch ICs Quad 3.239In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4.177In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1.396In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 7.336In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC406 6M A 595-CD74HC4066 A 595-CD74HC4066M 6.207In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.104In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SOIC-14 ANALOG SWITCH IC 628In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel 2 x SPDT 50 Ohms 13 V 36 V 15 V 15 V 150 ns 130 ns - 40 C + 85 C DG Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1.138In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 400In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns - 40 C + 85 C MAX4066 Tube
Nexperia Analogue Switch ICs 74LVC4066D/SOT108/SO14 18.670In Stock
7.500Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BM 78In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch AL ALT 595-CD74HC4066M96 1.959In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HCT40 66M A 595-CD74HCT40 A 595-CD74HCT4066M 6.670In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 55 C + 125 C CD74HCT4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 755In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switches 559In Stock
7.500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switches 1.131In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1.698In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel