UMAX-10 Analogue Switch ICs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 13.184In Stock
Min.: 1
Mult.: 1
Max.: 13.184
: 2.500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 16.733In Stock
Min.: 1
Mult.: 1
Max.: 16.733
: 2.500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4685 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 2.328In Stock
Min.: 1
Mult.: 1
Max.: 2.328

SMD/SMT UMAX-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 1.383In Stock
Min.: 1
Mult.: 1
Max.: 1.383

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4635 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Multiplexer a 176In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT UMAX-10 2 Channel 1 x DPDT 150 Ohms 2 V 12 V 150 ns 120 ns - 40 C + 85 C MAX4525 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 615In Stock
Min.: 1
Mult.: 1
Max.: 620

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Multiplexer a 221In Stock
Min.: 1
Mult.: 1
Max.: 221

SMD/SMT UMAX-10 2 Channel 1 x DPDT 150 Ohms 2 V 12 V 150 ns 120 ns 0 C + 70 C MAX4525 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Analog Multip 168In Stock
Min.: 1
Mult.: 1
Max.: 168

SMD/SMT UMAX-10 2 Channel 1 x DPDT 80 Ohms 2 V 12 V 150 ns 120 ns - 40 C + 85 C MAX4525L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 195In Stock
Min.: 1
Mult.: 1
Max.: 195

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4635 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 47In Stock
1.150Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1.197

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 347In Stock
2.500Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 2.847

SMD/SMT UMAX-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4685 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 24In Stock
Min.: 1
Mult.: 1
Max.: 24

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 20Ohm, 300MHz Bandwidth, Dual SPDT Analo 236In Stock
Min.: 1
Mult.: 1
Max.: 236

SMD/SMT UMAX-10 2 Channel 2 x SPDT 20 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4719 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.6 Ohm, Low-Voltage, Single-Supply, Dua 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.6 V 4.2 V 25 ns 20 ns - 40 C + 85 C MAX4736 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 19In Stock
Min.: 1
Mult.: 1
Max.: 19

SMD/SMT UMAX-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 95In Stock
Min.: 1
Mult.: 1
Max.: 95

SMD/SMT UMAX-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4764 Tube