5301 Analogue Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 1.336In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4.657In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs NX3DV2567HR-Q100 1.444In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs NX3L4053PW-Q100 Non-Stocked Lead-Time 3 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel