ADG5413BF Series Analogue Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 1.003In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 40 V +/- 5 V +/- 22 V 545 ns 510 ns - 40 C + 125 C ADG5413BF Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Reel