Multiplexer Switch ICs

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 3.818In Stock
Min.: 1
Mult.: 1
: 1.000

MUX507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID 7.163In Stock
Min.: 1
Mult.: 1
: 2.500

MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 20-V 4:1 2-channel g eneral-purpose mul 3.626In Stock
Min.: 1
Mult.: 1
: 2.500

CD4052BM961G4 Multiplexer SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 20 V 3 V 10 V 240 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 12-V 8: 1 one-channel multip 4.079In Stock
Min.: 1
Mult.: 1
: 2.500

TMUX4051 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 24 V 12 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip 2.954In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX7436F Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 2:1 8 V 44 V 5 V 22 V 11 Ohms 535 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 5.807In Stock
Min.: 1
Mult.: 1
: 3.000

MUX36D04 Multiplexers SMD/SMT WQFN-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 2.058In Stock
Min.: 1
Mult.: 1
: 2.000

TMUX8109 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 100 V 10 V 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHT 4.987In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS215 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 937In Stock
Min.: 1
Mult.: 1
: 1.000

MUX36D08 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET A 595- SN74CBTLV3251D A 59 A 595-SN74CBTLV3251D 3.281In Stock
Min.: 1
Mult.: 1
: 2.500

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 6.822In Stock
Min.: 1
Mult.: 1
: 2.000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKSR 10.076In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Chan Differential 8:16 Mux Switch A 59 A 595-TS3DV416DGGRG4 2.370In Stock
Min.: 1
Mult.: 1
: 2.000

TS3DV416 Multiplexers/Demultiplexers SMD/SMT TSSOP-48 4 Channel 4 x 8:16 3 V 3.6 V 8 Ohms 11.5 ns 8.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5Ch Diff Video Mux S witch 5.078In Stock
Min.: 1
Mult.: 1
: 3.000

TS3DV520E Multiplexers/Demultiplexers SMD/SMT WQFN-42 5 Channel 5 x 10:20 3 V 3.6 V 950 Ohms 500 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 739In Stock
Min.: 1
Mult.: 1
: 3.000

MUX36S08 Multiplexers SMD/SMT WQFN-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 515In Stock
Min.: 1
Mult.: 1
: 1.000

MUX36S16 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 4.301In Stock
Min.: 1
Mult.: 1
: 2.500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKST 5.197In Stock
Min.: 1
Mult.: 1
: 3.000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852DR 3.023In Stock
Min.: 1
Mult.: 1

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 920In Stock
Min.: 1
Mult.: 1
: 1.000

MUX506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX509ID 1.216In Stock
Min.: 1
Mult.: 1
: 2.500

MUX509 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON sin g le 8:1 multiplexers 1.725In Stock
Min.: 1
Mult.: 1
: 2.000

TMUX8108 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 10 V 100 V 10 V 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3.505In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Single-Ended In put Analog Mult A 5 A 595-MPC508AU/1K 272In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPW 1.851In Stock
Min.: 1
Mult.: 1
: 2.000

MUX509 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 151 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel