HD3SS213ZXHR

Texas Instruments
595-HD3SS213ZXHR
HD3SS213ZXHR

Mfr.:

Description:
Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.529

Stock:
3.529 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3529 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.064 Rp68.064
Rp51.369 Rp513.690
Rp47.333 Rp1.183.325
Rp42.563 Rp4.256.300
Rp40.361 Rp10.090.250
Rp39.077 Rp19.538.500
Rp37.976 Rp37.976.000
Full Reel (Order in multiples of 2500)
Rp33.573 Rp83.932.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS213
Multiplexers
SMD/SMT
NFBGA-50
1 Channel
1 x 2:1
3 V
3.6 V
12 Ohms
1 us
1 us
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Bandwidth: 5.4 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

HD3SS213 5.4Gbps DisplayPort Differential Mux

Texas Instruments HD3SS213 5.4Gbps DisplayPort Differential Mux is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to one target location in an application. It also switches one source to one of two sinks. For DisplayPort applications, the HD3SS213 supports switching of the Auxiliary (AUX), Display Data Channel (DDC), and Hot Plug Detect (HPD) signals in the ZEQ package.