TMUX6209PWR

Texas Instruments
595-TMUX6209PWR
TMUX6209PWR

Mfr.:

Description:
Multiplexer Switch ICs 36-V low Ron 4:1 two -channel multipl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.882

Stock:
1.882 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp121.451 Rp121.451
Rp93.565 Rp935.650
Rp86.410 Rp2.160.250
Rp78.704 Rp7.870.400
Rp75.035 Rp18.758.750
Rp72.834 Rp36.417.000
Rp72.650 Rp72.650.000
Full Reel (Order in multiples of 2000)
Rp70.999 Rp141.998.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX6209
Multiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 4:1
4.5 V
36 V
4.5 V
18 V
5.9 Ohms, 6.2 Ohms
195 ns, 200 ns
268 ns, 290 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 50 MHz, 52 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 62 dB, - 82 dB, -85 dB
Pd - Power Dissipation: 700 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 2.5 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 14 uA, 57 uA, 86 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMUX620x Precision 8:1 Single-Ch Multiplexers

Texas Instruments TMUX620x Precision 8:1 Single Channel Multiplexers feature low on-resistance and charge injection. The TMUX620x takes one of the eight inputs and connects it to the common output determined by the state of the enable and address pins. The device supports a single supply (4.5V to 36V), dual supply (±4.5V to ±18V), or asymmetric supply (such as VDD = 12V, VSS = –5V). The TMUX6208 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.