+ 105 C Multiplexer Switch ICs

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 1.607In Stock
Min.: 1
Mult.: 1
: 2.500

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 814In Stock
Min.: 1
Mult.: 1

ADG1309 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C Tube

Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3.385In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann 2.450In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHR 910In Stock
Min.: 1
Mult.: 1
: 250

HD3SS215 Multiplexers SMD/SMT BGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance Dual 4Ch Ana Multipl/Demult 2.587In Stock
Min.: 1
Mult.: 1
: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3.529In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHT 1.483In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS212 Multiplexers SMD/SMT NFBGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 3.185In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP 250In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

TMUXHS4512 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 1.62 V 1.98 V 160 Ohms 200 us 550 ns 0 C + 105 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 2.461In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TMUXHS4612 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 3 V 3.6 V 110 Ohms 200 us 400 ns 0 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 250In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4512 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 1.62 V 1.98 V 160 Ohms 200 us 550 ns 0 C + 105 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 179In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 250

TMUXHS4612 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 3 V 3.6 V 110 Ohms 200 us 400 ns 0 C + 105 C Reel, Cut Tape

Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 2.606In Stock
Min.: 1
Mult.: 1
: 3.000

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 4.706In Stock
Min.: 1
Mult.: 1
: 1.000

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated PI2DBS32212XEBEX
Diodes Incorporated Multiplexer Switch ICs PCIe Switch X1-QFN2525-24 T&R 3.5K 7.860In Stock
17.500Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 1.220
: 3.500

Multiplexers/Demultiplexers SMD/SMT X1QFN-24 2 Channel 2 x 2:1 1.6 V 2 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 227In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX 1.056In Stock
Min.: 1
Mult.: 1
: 1.000

ADG1308 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 803In Stock
Min.: 1
Mult.: 1

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Tube
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAT 1.887In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux 1.658In Stock
3.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKST 1.180In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 2.692In Stock
Min.: 1
Mult.: 1
: 2.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Analog Switch 3V-5V V-QFN4040-24 T&R 3.5K 4.991In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.500

Multiplexers/Demultiplexers SMD/SMT VQFN-24 6 Channel 6 x 1:2 1.65 V 3.6 V 5.2 Ohms 30 ns 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel