Multiplexer Switch ICs

Results: 1.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 20-V 4:1 2-channel g eneral-purpose mul 2.610In Stock
Min.: 1
Mult.: 1
: 2.500

CD4052BM961G4 Multiplexer SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 20 V 3 V 10 V 240 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 3.818In Stock
Min.: 1
Mult.: 1
: 1.000

MUX507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip 2.854In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX7436F Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 2:1 8 V 44 V 5 V 22 V 11 Ohms 535 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 5.703In Stock
Min.: 1
Mult.: 1
: 3.000

MUX36D04 Multiplexers SMD/SMT WQFN-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 2.009In Stock
Min.: 1
Mult.: 1
: 2.000

TMUX8109 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 100 V 10 V 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID 7.026In Stock
Min.: 1
Mult.: 1
: 2.500

MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 12 Gbps,1-Ln (2-Ch) Differential 2:1 14.290In Stock
10.500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1.180
: 3.500

PI3DBS12212A Multiplexers/Demultiplexers SMD/SMT TQFN-20 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 17.213In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 10.073In Stock
Min.: 1
Mult.: 1
: 1.500

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 19.388In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 12 Gbps,1-Ln (2-Ch) Differential 2:1 17.994In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.500

PI3DBS12212A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 1.552In Stock
Min.: 1
Mult.: 1
: 1.500

ADG426 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 4.380In Stock
8.345Expected 07/09/2026
Min.: 1
Mult.: 1

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2.497In Stock
Min.: 1
Mult.: 1
Max.: 250

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 6.303In Stock
Min.: 1
Mult.: 1

MAX4518 Multiplexers SMD/SMT QSOP-16 4 Channel 1 x 4:1 2.7 V 15 V 2.7 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 6.092In Stock
Min.: 1
Mult.: 1
: 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX 8.024In Stock
Min.: 1
Mult.: 1
: 2.500

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 5.209In Stock
Min.: 1
Mult.: 1

MAX4634 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 2.109In Stock
Min.: 1
Mult.: 1

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 3.790In Stock
Min.: 1
Mult.: 1
: 1.000

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 30.585In Stock
Min.: 1
Mult.: 1
: 1.000

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 22.265In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Gen II PCI Express 2:1 Switch 42.112In Stock
Min.: 1
Mult.: 1
Max.: 1.320
: 3.500

Multiplexers/Demultiplexers SMD/SMT TQFN-42 4 Channel 4 x 2:1 1.5 V 1.8 V 8 ns 8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 6.152In Stock
Min.: 1
Mult.: 1
: 2.500

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHT 4.987In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS215 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 85 C Reel, Cut Tape, MouseReel