1 Channel Multiplexer Switch ICs

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHT 4.977In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS215 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 5.209In Stock
Min.: 1
Mult.: 1
Max.: 5.209

MAX4634 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3.986In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHR 910In Stock
Min.: 1
Mult.: 1
: 250

HD3SS215 Multiplexers SMD/SMT BGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 OVP 28 IND 219In Stock
Min.: 1
Mult.: 1

HI-546 Multiplexers SMD/SMT SOIC-28 1 Channel 1 x 16:1 15 V 15 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube
Vishay / Siliconix Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer 33.830In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers SMD/SMT SC-70-6 1 Channel 1 x 2:1 1.8 V 5.5 V 8 Ohms 30 ns 24 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3.385In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann 2.450In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux 235In Stock
Min.: 1
Mult.: 1
Max.: 235

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 138In Stock
Min.: 1
Mult.: 1
Max.: 138

MAX354 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2.292In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX8051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 1 Channel 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 2.890In Stock
Min.: 1
Mult.: 1
Max.: 2.890
: 2.500

MAX4634 Multiplexers SMD/SMT TDFN-EP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 39OHM 16LD 6In Stock
Min.: 1
Mult.: 1

ISL84581 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 2 V 12 V 2 V 6 V 180 Ohms 100 ns 50 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. 5.140In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS215 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us 0 C + 70 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Multiplexer Switch ICs Single 16:1, 4-bit Multiplexer/MUX 149In Stock
Min.: 1
Mult.: 1

DG406B Multiplexers SMD/SMT SOIC-Wide-28 1 Channel 1 x 16:1 7.5 V 44 V 5 V 20 V 100 Ohms 125 ns 94 ns - 40 C + 85 C Tube

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3.529In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 25In Stock
Min.: 1
Mult.: 1
Max.: 25

MAX310 Multiplexers SMD/SMT SO-18 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 300 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 8In Stock
Min.: 1
Mult.: 1
Max.: 8

MAX396 Multiplexers Through Hole PDIP-28 1 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 90In Stock
Min.: 1
Mult.: 1
Max.: 90

MAX398 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 60In Stock
Min.: 1
Mult.: 1
Max.: 60

MAX310 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 1 us 1 us - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 109In Stock
Min.: 1
Mult.: 1
Max.: 109

MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube
Texas Instruments Multiplexer Switch ICs Automotive 100V 8: 1 multiplexer with 1 331In Stock
Min.: 1
Mult.: 1
: 2.000

MUX808-Q1 Multiplexer SMD/SMT TSSOP-16 1 Channel 8:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 4.712In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CD74HC4067-Q1 Multiplexer SMD/SMT TSSOP-24 1 Channel 1 x 16:1 2 V 6 V 140 Ohms, 160 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON sin g le 8:1 multiplexers 1.939In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

TMUX8108 Multiplexer SMD/SMT TSSOP-16 1 Channel 1 x 8:1 10 V 100 V 10 V 50 V 38 Ohms 3 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36-V low Ron 2:1 one channel multiplexer 1.984In Stock
Min.: 1
Mult.: 1
: 2.500

TMUX6219 Multiplexers SMD/SMT WSON-8 1 Channel 4.5 V 36 V 4.5 V 18 V 2.9 Ohms 180 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel