CA Multiplexer Switch ICs

Results: 1.811
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 10.286In Stock
Min.: 1
Mult.: 1

MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 4.121In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 7.526In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4782 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 13.603In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPW 1.847In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MUX36S16 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 8.160In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 8.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 98In Stock
Min.: 1
Mult.: 1

ADG798 Multiplexers SMD/SMT FLATPACK-16 8 Channel 1 x 8:1 3 V 5.5 V +/- 2.25 V +/- 2.75 V 9 Ohms 20 ns 12 ns - 55 C + 210 C Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 7.324In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 3.378In Stock
Min.: 1
Mult.: 1

MAX4051A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V +/- 2.7 V +/- 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Tube

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V QSOP-16 T&R 2.5K 2.495In Stock
2.500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2 : 1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V QSOP-16 T&R 2.5K 2.291In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 2 x 4 : 1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 2.909In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 6.483In Stock
Min.: 1
Mult.: 1

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Enh Prod Lo Vltg 4B 1-Of-2 FET Mux/Demux 8.001In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 1:2 2.3 V 3.6 V 40 Ohms 6 ns 6.5 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Analog Switch 3V-5V V-QFN4040-24 T&R 3.5K 3.627In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Multiplexers/Demultiplexers SMD/SMT VQFN-24 6 Channel 6 x 1:2 1.65 V 3.6 V 5.2 Ohms 30 ns 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs PCIe Switch 21.198In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Multiplexers/Demultiplexers SMD/SMT X2QFN-18 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW 18.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CBTL02042ABQ Multiplexers/Demultiplexers SMD/SMT DHVQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3V WD BW 4 DIFF CH 2:1 MULTI/DEMUX SW 14.680In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CBTL04083ABS Multiplexers/Demultiplexers SMD/SMT HVQFN-42 4 Channel 4 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs High-speed two-differential channels 1-to-2 switch for PCIe Gen4 32.832In Stock
Min.: 1
Mult.: 1
Reel: 10.000

CBTU02044 Multiplexers SMD/SMT HUQFN-16 2 Channel 1 x 2:1 1.62 V 3.63 V 14 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 4.990In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Nexperia Multiplexer Switch ICs 74HCT4067BQ/SOT815/DHVQFN24 28.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 2.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 12 Gbps,1-Ln (2-Ch) Differential 2:1 20.237In Stock
Min.: 1
Mult.: 1
Reel: 3.500

PI3DBS12212A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 42.512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel