CA Multiplexer Switch ICs

Results: 1.810
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NMUX1308PW/SOT403/TSSOP16 2.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NMUX1308 Multiplexers 8 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309PW/SOT403/TSSOP16 1.310In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 7.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 472In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 +/- 5 V +/- 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 450In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 1.525In Stock
Min.: 1
Mult.: 1

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 1.506In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 320In Stock
Min.: 1
Mult.: 1

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 1.636In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1.708In Stock
Min.: 1
Mult.: 1

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 503In Stock
1.500Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 218In Stock
Min.: 1
Mult.: 1

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 676In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 958In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 1.823In Stock
Min.: 1
Mult.: 1

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 1.915In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 1.729In Stock
Min.: 1
Mult.: 1

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 1.678In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch 288In Stock
Min.: 1
Mult.: 1

ADG1438 Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 1.691In Stock
Min.: 1
Mult.: 1

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V +/- 3.3 V +/- 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 2.531In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 950 mOhms 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 1.295In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V +/- 3.3 V +/- 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel