CA Multiplexer Switch ICs

Results: 1.810
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX 1.056In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1308 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 16.5 V +/- 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1309 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 16.5 V +/- 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 651In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 16.5 V +/- 4.5 V +/- 16.5 V 11.2 Ohms 285 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch 218In Stock
1.500Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADG1439 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch 76In Stock
150Expected 03/04/2026
Min.: 1
Mult.: 1

ADG1439 Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-Lead Lead Frame Chip Scale Package 3.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers SMD/SMT LFCSP-8 1 Channel 7 Ohms 360 ns 415 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Multiplexer Switch ICs 16 CH.MULTIPLEXER - I.C. 14In Stock
1.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 750

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 183In Stock
Min.: 1
Mult.: 1

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 67In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 28In Stock
Min.: 1
Mult.: 1

ADG426 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 82In Stock
Min.: 1
Mult.: 1

ADG428 Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 71In Stock
Min.: 1
Mult.: 1

ADG428 Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 98In Stock
Min.: 1
Mult.: 1

ADG508A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 138In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 89In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 9In Stock
2.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG509F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUXI.C. 42In Stock
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu 83In Stock
Min.: 1
Mult.: 1

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V +/- 9 V +/- 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 124In Stock
Min.: 1
Mult.: 1

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 163In Stock
Min.: 1
Mult.: 1

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 2:1 9 V 40 V +/- 9 V +/- 22 V 245 Ohms 215 ns 230 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Detection,+5V, 25V,8:1 Mux 23In Stock
Min.: 1
Mult.: 1

ADG5248F Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 8 V 44 V +/- 5 V +/- 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Detect,+5V, 25V,Dual 4:1Mux 22In Stock
Min.: 1
Mult.: 1

ADG5249F Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 8 V 44 V +/- 5 V +/- 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX 35In Stock
Min.: 1
Mult.: 1

ADG526A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube