HI-508 Series Multiplexer Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N IND 292In Stock
Min.: 1
Mult.: 1

HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 400 Ohms 250 ns 250 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N COM 946In Stock
Min.: 1
Mult.: 1

HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 400 Ohms 250 ns 250 ns 0 C + 75 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N COM Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

HI-508 Multiplexers SOIC-Narrow-16 8 Channel 1 x 8:1 25 V +/- 22 V 400 Ohms 250 ns 250 ns 0 C + 75 C Reel