MAX354 Series Multiplexer Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 138In Stock
Min.: 1
Mult.: 1
Max.: 138

MAX354 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 8In Stock
Min.: 1
Mult.: 1
Max.: 8

MAX354 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 19In Stock
Min.: 1
Mult.: 1
Max.: 19

MAX354 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 42In Stock
Min.: 1
Mult.: 1
Max.: 42

MAX354 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Tube