Power Switch ICs - Power Distribution

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch 42.553In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 100 mA to 1.5 A 120 mOhms 5 ms 22 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Flag 33.519In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 200 mA to 2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Current Limiting, High-Side Power Switch with Kickstart 25.494In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 100 mA to 1.1 A 275 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution High Side Power Switch 6.857In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 2 Output 2 A 115 mOhms 1.5 us 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT VDFN-8 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch w/Kickstart Flag+Cslew - 0.8A 7.571In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 800 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution High Side Power Switch 8.765In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 2 A 77 mOhms 170 us 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Low and Active High Current Limiting, High Side Power Switches 14.304In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 500 mA 275 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Kickstart 2.413In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 200 mA to 2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch 7.730In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 350 mA 200 mA to 2.5 A 125 mOhms 700 us 5 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-6 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution 77 mohm Low Voltage Switch 1.123In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 1.5 A 75 mOhms 800 us 5 us 800 mV to 5.5 V - 40 C + 85 C SMD/SMT MSOP-10 MIC2040 Tube
Microchip Technology Power Switch ICs - Power Distribution 50mA Current Limiting Power Distribution Switch 49.740In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 50 mA 1.2 Ohms 215 us 125 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable USB Prt Power Controller 2.600In Stock
Min.: 1
Mult.: 1
: 5.000

USB Current Limit Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Cslew 3.751In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 200 mA to 2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch w/Kickstart Flag+Cslew - 1.2A 5.797In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 1.2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Adjustable Current Limiting Power Distribution Switch 15.837In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2 A 100 mA to 900 mA 275 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution 1A High-Side, Power Distribution Switch 4.279In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 350 mA 1 A 177 mOhms 700 us 5 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution USB High-Side Power Switch 10.119In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 700 mA 140 mOhms 6 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution USB High-Side Power Switch 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 700 mA 140 mOhms 6 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution High Side Power Switch 4.860In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 2 A 115 mOhms 1.2 ms 200 ns 1.7 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High-Side Load Switch 1.2A, 150mOhm 4.576In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 1.2 A 170 mOhms 1.5 us 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch - 0.5A 3.601In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 2 A 500 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT VDFN-6 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A 5.080In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 2 A 500 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT MLF-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch with Over-Temperature Latch 1.707In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 500 mA to 3 A 50 mOhms 5 ms 25 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Dual USB High-Side Power Switch 4.401In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 500 mA 900 mA 140 mOhms 5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch 3.447In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 100 mA to 1.5 A 120 mOhms 5 ms 22 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 MIC2544 Tube