TDFN-8 Power Switch ICs - Power Distribution

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit 3.563In Stock
Min.: 1
Mult.: 1
Max.: 3.563
: 2.500

USB Switch 1 Output 250 mA to 1.5 A 130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TDFN-8 MAX14523B Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 27.160In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 11.5 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M309V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Single Power Switch w/ Reverse Blocking 3.974In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 31 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M610V Reel, Cut Tape, MouseReel

Vishay Semiconductors Power Switch ICs - Power Distribution 2A Dual Slew Rate Ctrl Load Switch 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 2 A 2.4 A 76 mOhms 210 us 1 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 3.821In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2.789In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 7 A 8.5 mOhms 1.96 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M1456V Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit 1.494In Stock
Min.: 1
Mult.: 1
Max.: 1.494
: 2.500

USB Switch 1 Output 250 mA to 1.5 A 130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TDFN-8 MAX14523C Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 4 A 9.6 mOhms 1.96 ms 1.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M307V Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 2.5A Adjustable Current-Limit S 4.081In Stock
Min.: 1
Mult.: 1
Max.: 4.081
: 2.500

USB Switch 1 Output 100 mA 250 mA to 2.5 A 50 mOhms 600 us 100 us 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 MAX14575 Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge 3.000In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5.3 A 7 A 8.5 mOhms 1.96 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1496V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 12.276In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 9.6 mOhms 1.8 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M301V Reel, Cut Tape, MouseReel

Vishay Semiconductors Power Switch ICs - Power Distribution 2A Dual Slew Rate Ctrl Load Switch 5.986In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 2 A 2.4 A 76 mOhms 3.8 ms 1 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Vishay Semiconductors Power Switch ICs - Power Distribution 2A Dual Slew Rate Ctrl Load Switch 7.260In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 2 A 2.4 A 76 mOhms 210 us 1 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit 468In Stock
Min.: 1
Mult.: 1
Max.: 468
: 2.500

USB Switch 1 Output 1.5 A 250 mA to 1.5 A 130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TDFN-8 MAX14523A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 2.5A Adjustable Current-Limit S 1.334In Stock
5.000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 6.334
: 2.500

USB Switch 1 Output 100 mA 250 mA to 2.5 A 50 mOhms 600 us 100 us 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 MAX14575 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 2.5A Adjustable Current-Limit S 2.361In Stock
Min.: 1
Mult.: 1
Max.: 2.421
: 2.500

USB Switch 1 Output 100 mA 250 mA to 2.5 A 50 mOhms 600 us 100 us 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 MAX14575 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 2.5A Adjustable Current-Limit S 2.532In Stock
Min.: 1
Mult.: 1
Max.: 2.532
: 2.500

USB Switch 1 Output 100 mA 250 mA to 2.5 A 50 mOhms 600 us 100 us 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 MAX14575 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 6 A Load Switch With Discharge
17.675Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 6 A 7 A 8.5 mOhms 2.4 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1457V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 6 A 12 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M308V Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

130 mOhms 1 ms 250 us 1.7 V to 5.5 V - 40 C + 125 C TDFN-8 MAX14523B AEC-Q100 Reel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Overvoltage-Protection Controller with U Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.500

Over-Voltage Protection 1 Output 500 mA 4.2 A 200 mOhms 3 ms 10 us 2.2 V to 28 V - 40 C + 85 C SMD/SMT TDFN-8 MAX4987 Reel, Cut Tape, MouseReel
Renesas / Dialog SLG59M1448V
Renesas / Dialog Power Switch ICs - Power Distribution Ultra-small 17 mOhm 2.5 A Load Switch with Discharge Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

1 Output 2.5 A 17 mOhms 2.5 V to 5.5 V + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Renesas / Dialog SLG59M1515V
Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Load Switch 1 Output 2 A 35 mOhms 123 us 150 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1515V Reel