WLCSP-9 Power Switch ICs - Power Distribution

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
onsemi Power Switch ICs - Power Distribution IntelliMAX 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control 3.814In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 50 mA to 2 A 100 mOhms 1.36 ms 230 us 2.5 V to 5.5 V - 40 C + 150 C SMD/SMT WLCSP-9 FPF2495 Reel, Cut Tape, MouseReel
Kinetic Technologies Power Switch ICs - Power Distribution Low resistance Load Switch with Current Limit Control and Over-Voltage Reverse Blocking Protection 4.709In Stock
Min.: 1
Mult.: 1
: 3.000

Over-Voltage Protection - 40 C + 85 C SMD/SMT WLCSP-9 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution IntelliMAX 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control 16.664In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Load Switch 1 Output 2.5 A 100 mA to 2.5 A 100 mOhms 11.65 ms 39.45 ms 3.5 V to 5.5 V - 40 C + 150 C SMD/SMT WLCSP-9 FPF2496 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A Reverse Blocking 70 m?, 1.5 A nFET Load Switch in 1.46 mm2 WLCSP Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

High Voltage GreenFET Load Switch 1 Output 1.5 A 1.02 A 100 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-9 SLG59H1342C Reel
Nisshinbo Power Switch ICs - Power Distribution OVP Switch IC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

Over-Voltage Protection 1 Output 3 A 100 mOhms 84 us 2.3 V to 36 V - 40 C + 85 C SMD/SMT WLCSP-9 R5528Z Reel, Cut Tape, MouseReel