DG2730DN-T1-GE4

Vishay / Siliconix
781-DG2730DN-T1-GE4
DG2730DN-T1-GE4

Mfr.:

Description:
USB Switch ICs DPDT 2 PORT SWITCH FOR USB 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
1 x DPDT
8 Ohms
30 ns
25 ns
3 V
- 40 C
+ 85 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 900 MHz
Brand: Vishay / Siliconix
Number of Switches: 2 Switch
Operating Supply Current: 2 uA
Pd - Power Dissipation: 208 mW
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Part # Aliases: DG2730DN-GE4
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

In Stock: 3.635

Stock:
3.635
Can Dispatch Immediately
On Order:
9.000
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.372 Rp31.372
Rp23.116 Rp231.160
Rp20.914 Rp522.850
Rp18.713 Rp1.871.300
Rp17.465 Rp4.366.250
Rp16.805 Rp8.402.500
Rp16.713 Rp16.713.000
Full Reel (Order in multiples of 3000)
Rp15.117 Rp45.351.000
Rp14.805 Rp88.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.