PI3WVR14412Q2ZLCEX

Diodes Incorporated
621-3WVR14412Q2ZLCEX
PI3WVR14412Q2ZLCEX

Mfr.:

Description:
Video Switch ICs Display Switch W-QFN3060-40 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
RoHS:  
Video Switch ICs
Single
3.3 V
- 40 C
+ 105 C
SMD/SMT
TQFN-40
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: Video Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3WVR14412Q Multi-Standard Video Switch

Diodes Incorporated PI3WVR14412Q Multi-Standard Video Switch supports multiple standards, including DisplayPort 1.3/1.4/2.1, HDMI 1.4/2.0/2.1, MIPI DPHY/CPHY, USB 3.2, and emerging proprietary standards. The Diodes Incorporated PI3WVR14412Q efficiently handles high-speed signals up to 1.2V peak-to-peak differential, with a common-mode voltage range from 0 to VDD for TMDS signal. The device's wide voltage range enables DC-coupled multi-standard operation, saving board space by eliminating AC coupling capacitors and enhancing signal integrity in dense PCB designs. Additionally, the PI3WVR14412Q switches DDC and HPD signals or AUX and HPD signals along with four high-speed lanes using the DDC/AUX and HPD channel switch.

In Stock: 2.799

Stock:
2.799
Can Dispatch Immediately
On Order:
3.500
Expected 12/08/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.945 Rp64.945
Rp48.984 Rp489.840
Rp44.948 Rp1.123.700
Rp40.545 Rp4.054.500
Rp38.343 Rp9.585.750
Rp37.976 Rp18.988.000
Full Reel (Order in multiples of 3500)
Rp37.976 Rp132.916.000