LMH6574MAX/NOPB

Texas Instruments
926-LMH6574MAX/NOPB
LMH6574MAX/NOPB

Mfr.:

Description:
Video Switch ICs 500MHz high-speed op amp with 4:1 high-s A 926-LMH6574MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers
1 x 4:1
40 mOhms
500 MHz
10 ns
10 ns
9 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH730276
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 3 V
Number of Channels: 4 Channel
Product Type: Video Switch ICs
Series: LMH6574
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.399

Stock:
2.399 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp139.797 Rp139.797
Rp108.058 Rp1.080.580
Rp100.169 Rp2.504.225
Rp91.363 Rp9.136.300
Rp86.593 Rp21.648.250
Rp85.125 Rp85.125.000
Full Reel (Order in multiples of 2500)
Rp82.007 Rp205.017.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp166.398
Min:
1

Similar Product

Texas Instruments LMH6574MA/NOPB
Texas Instruments
Video Switch ICs High Speed 4:1 Mux A 926-LMH6574MAX/NOPB A 926-LMH6574MAX/NOPB