28 dB RF Amplifier

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 3.670In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 40In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 35In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Qorvo RF Amplifier 7.1-8.5 GHz, 10 W GaAs / GaN PA 403In Stock
Min.: 1
Mult.: 1
: 500

7.1 GHz to 8.5 GHz 6 V, 28 V 1 A 28 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 30 dBm 48 dBm - 40 C + 85 C TGA2752 Reel, Cut Tape
Analog Devices RF Amplifier Amplifier, Power, 5.5-8.5GHz, 5W
298In Stock
500Expected 08/07/2027
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 5 V to 7.5 V 2.2 A 28 dB Power Amplifiers SMD/SMT QFN-40 GaAs 36 dBm 44 dBm - 40 C + 85 C HMC1121 Cut Tape
Analog Devices RF Amplifier 0.3 GHz to 6 GHz, 35 W, GaN Power Amplif
38In Stock
1.089On Order
Min.: 1
Mult.: 1
Max.: 100

300 MHz to 6 GHz 50 V 1.3 A 28 dB Power Amplifiers SMD/SMT LDCC-10 GaN - 40 C + 85 C HMC8205 Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 471In Stock
2.500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 300
: 2.500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.4-16.5GHz 12W SSG>28dB GaN PAE>29%
21In Stock
50Expected 30/12/2026
Min.: 1
Mult.: 1

13.4 GHz to 16.5 GHz 20 V to 28 V 225 mA 28 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2218 Waffle
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2.500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1.026In Stock
Min.: 1
Mult.: 1
: 1.500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape
Qorvo RF Amplifier 28dB 1GHz Power Doubler 108In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel, Cut Tape
Mini-Circuits RF Amplifier Low Noise Amplifier, 1000 - 2400 MHz, 50?
100On Order
Min.: 1
Mult.: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
78On Order
Min.: 1
Mult.: 1

1.71 GHz to 2.4 GHz 5 V 120 mA 28 dB 0.9 dB General Purpose Amplifiers Screw Si 21 dBm 37 dBm - 40 C + 85 C ZX60
Qorvo RF Amplifier 8-11 GHz, 50 W GaN PA
10Expected 02/09/2026
Min.: 1
Mult.: 1

8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 28 dB Gain and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 11 V to 15 V 450 mA 28 dB Power Amplifiers Bag
Analog Devices RF Amplifier 9.3-9.5 GHz GaN PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

9 GHz to 10.5 GHz 28 V 1 A 28 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C HMC8415 Cut Tape
Analog Devices RF Amplifier 9.3-9.5 GHz GaN PA
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

9 GHz to 10.5 GHz 28 V 1 A 28 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C HMC8415 Reel
Fairview Microwave RF Amplifier 3.2 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 2 GHz with 28 dB Gain, 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 2 GHz 11 V to 18 V 45 mA 28 dB 3.2 dB Low Noise Amplifiers 13 dBm 23 dBm Bag
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 4 Watt Psat Operating from 8 GHz to 11 GHz with SMA Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 11 GHz 28 dB Power Amplifiers GaAs 32 dBm Bag
Fairview Microwave RF Amplifier 100 MHz to 18 GHz, Low Noise Broadband Amplifier with 18 dBm, 28 dB Gain, 28 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 18 GHz 10 V to 15 V 160 mA 28 dB Low Noise Amplifiers 16 dBm 28 dBm Bag
Qorvo RF Amplifier 7.9-11GHz 25W GaN
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 1.2 A 28 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1011D Gel Pack
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel