MACOM MASW Series RF Switch ICs

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MASW6010G
MACOM RF Switch ICs DC-6GHz IL:1.4dB max +175C 150In Stock
Min.: 50
Mult.: 50

0 Hz 6 GHz Si MASW Waffle
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 4.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 6.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 3.139In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 3.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 5.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASW-002100-11910W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 200In Stock
Min.: 50
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 4.5-6.0GHz Iso 25dB IL .8dB@5.2GHz 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 4.5 GHz 6 GHz 0.8 dB 29 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASWSS0201TR
MACOM RF Switch ICs DC-2.5GHz 75 Ohm IL 1.1dB @1GHz 166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 0 Hz 2.5 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C 1.915In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 50 MHz 6 GHz 0.7 dB 11 dB - 40 C + 100 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 12.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 2.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 1.476In Stock
Min.: 1
Mult.: 1
Reel: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 2.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 48.539In Stock
27.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 356In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 1.131In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 882In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 5.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 100In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 1.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 7.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel