Semtech SX1231 Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 4.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel