Texas Instruments CC2520 Series RF Transceiver

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 359In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Second generation 2. 4 GHz ZigBee/IEEE 8 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Zigbee 5 dBm - 40 C + 125 C VQFN-28 Reel