3 GHz SPDT RF Switch ICs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 2.905In Stock
Min.: 1
Mult.: 1
Max.: 2.905
: 500

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2.859In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 6.787In Stock
3.222On Order
Min.: 1
Mult.: 1
Max.: 10.009

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 275In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.178In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs IC SPDT RF Switch 0.1-2.7 GHz SC70-6, ESD Protection 4.664In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 3 GHz 1.75 dB 30 dB - 40 C + 85 C SMD/SMT SOT-363-6 Si ASWD-S2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP DC-3GHz 7.495In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si HSWA2 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14.963In Stock
84.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8.651In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 26.351In Stock
12.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 627In Stock
Min.: 1
Mult.: 1
Max.: 627

SPDT 0 Hz 3 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 493In Stock
Min.: 1
Mult.: 1
Max.: 493
: 500

SPDT 0 Hz 3 GHz 0.4 dB 30 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1.370In Stock
Min.: 1
Mult.: 1
Max.: 1.370

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 2.588In Stock
Min.: 1
Mult.: 1
Max.: 2.588
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 735In Stock
Min.: 1
Mult.: 1
Max.: 834
: 500

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 993In Stock
Min.: 1
Mult.: 1
Max.: 993

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 924In Stock
Min.: 1
Mult.: 1
Max.: 974
: 500

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 488In Stock
Min.: 1
Mult.: 1
Max.: 488

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 792In Stock
Min.: 1
Mult.: 1
Max.: 792
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5.528In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5.046In Stock
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2.119In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 2.828In Stock
6.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8.108In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel