6 GHz to 18 GHz RF Amplifier

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 323In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Fairview Microwave RF Amplifier 2.5 dB NF, 6 GHz to 18 GHz, Low Noise Broadband Amplifier with 22 dBm, 38 dB Gain, 30 dBm IP3 and SMA 1In Stock
Min.: 1
Mult.: 1
6 GHz to 18 GHz 10 V to 15 V 38 dB 2.5 dB Low Noise Amplifiers 22 dBm 30 dBm Bag
Qorvo RF Amplifier 6-18GHz CW PAE >20% GaN
10In Stock
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 1.25 A 25 dB SMD/SMT Die GaN SiC QPA1013D Waffle
Qorvo RF Amplifier 6-18GHz1WdriverAmp 74In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 106In Stock
100Expected 30/09/2026
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier 170In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +2dB 235In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 11.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 21 dBm + 165 C CMX90 Reel, Cut Tape
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 17In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Mini-Circuits RF Amplifier 6-18GHz POSITIVE GAIN LNA
1.915Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.6 V 53 mA 27.7 dB 1.2 dB General Purpose Amplifiers SMD/SMT MCLP-16 Si 24.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-20GHzLowPhaseNoiseAmplifier
788On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 18 GHz
2.484On Order
Min.: 1
Mult.: 1
: 2.500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50O, 5x5 mm QFN Style Package Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 5 V to 7 V 550 mA 20.1 dB 7.7 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 35.5 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Fairview Microwave RF Amplifier 40 dB Gain Limiting Amplifier Operating From 6 GHz to 18 GHz with -20 to 20 dBm Pin, 19 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 11 V to 13 V General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier 6 GHz to 18 GHz, Medium Power Broadband Amplifier with 600 mW, 30 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 1.3 A 30 dB Power Amplifiers Bag
Fairview Microwave RF Amplifier 6 GHz to 18 GHz, Medium Power Broadband Amplifier with 500 mW, 42 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 12 V to 15 V 900 mA 42 dB Power Amplifiers 37 dBm Bag
Qorvo RF Amplifier 6-18GHz1WdriverAmp Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Qorvo RF Amplifier 6-18GHz 20W GaN SSG 26dB
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2963 Tray
Qorvo TGA2963
Qorvo RF Amplifier 6-18GHz 20W SSG >26dB GaN
Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm - 40 C + 85 C TGA2963 Gel Pack