9 V RF Amplifier

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Mini-Circuits RF Amplifier MMIC AMPLIFIER 967In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.5 GHz 9 V 182 mA 15 dB 4.2 dB General Purpose Amplifiers SMD/SMT SOT-89-4 Si 25.4 dBm 43.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 1500 - 21000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 9 V 400 mA 30 dB 2 dB, 4 dB, 4.8 dB General Purpose Amplifiers Screw Si 14 dBm, 15 dBm, 16 dBm 27.5 dBm 0 C + 85 C ZVA Tray
Qorvo RF Amplifier 9-11GHz 8 Watt Gain 21 dB
12In Stock
110Expected 31/12/2026
Min.: 1
Mult.: 1

9 GHz to 11 GHz 9 V 1.05 A 21 dB Power Amplifiers SMD/SMT QFN-22 GaAs 37.5 dBm - 40 C + 85 C TGA2704 Tray
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 271In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 4.459In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER
4.685On Order
Min.: 1
Mult.: 1
: 500

50 MHz to 8 GHz 9 V 105 mA 11.8 dB 4.9 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs InGaP 17.5 dBm 30.6 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER
2.475Expected 02/09/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 6 GHz 9 V 192 mA 14.6 dB 6.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 Si 26.1 dBm 44.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

30 MHz to 1.5 GHz 9 V 407 mA 13.2 dB 4.1 dB General Purpose Amplifiers SMD/SMT MCLP-24 Si 28.5 dBm 49.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 9 - 10.5GHz 5W Power Amp
Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

9 GHz to 10.5 GHz 9 V 1.4 A 20 dB Power Amplifiers SMD/SMT Die Si TGA2704 Gel Pack