SOT-89-3 RF Amplifier

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3.256In Stock
Min.: 1
Mult.: 1
: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 848In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp 317In Stock
Min.: 1
Mult.: 1

300 MHz to 3 GHz 3 V to 3.6 V 88 mA 15 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 16.5 dBm 35 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 500In Stock
Min.: 1
Mult.: 1

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 1.508In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm 652In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 410In Stock
5.000Expected 19/08/2026
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,CATV,45-1218MHz,SOT-89,1kReel 1.580In Stock
Min.: 1
Mult.: 1
: 1.000

45 MHz to 1.218 GHz 8 V 130 mA 18.5 dB 2.4 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 38 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3.573In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 686In Stock
Min.: 1
Mult.: 1
: 1.000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 793In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 1 GHz 2.360In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

20 MHz to 1 GHz 4.5 V to 5.5 V 97 mA 16 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.9 dBm 45.5 dBm - 40 C + 85 C ADL5535 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20MHz to 1GHz IF Gain Block 2.713In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

20 MHz to 1 GHz 4.5 V to 5.5 V 105 mA 20.2 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.6 dBm 49 dBm - 40 C + 85 C ADL5536 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 3.421In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 2.470In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2dB Noise Figure Gain Block 1.466In Stock
4.000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 94 mA 22.2 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 21 dBm 40 dBm - 40 C + 105 C ADL5611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 774In Stock
Min.: 1
Mult.: 1
Max.: 50

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Cut Tape
Analog Devices RF Amplifier amp 497In Stock
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 1.026In Stock
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel

MACOM RF Amplifier LNA,5-1218 MHz 21dB,SOT-89 1.078In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 4 GHz 3 V to 5 V 85 mA 21.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 34 dBm - 40 C + 85 C MAAL-011139 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,CATV,5-1218MHz,SOT-89,1kReel 2.248In Stock
Min.: 1
Mult.: 1
: 1.000

5 MHz to 1.218 GHz 5 V 110 mA 18 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier PA Driver Amplifier 413In Stock
2.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz to 4 GHz 4.5 V to 5.5 V 83 mA 15 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19 dBm 43 dBm - 40 C + 85 C ADL5601 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 5.018In Stock
1.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp 126In Stock
Min.: 1
Mult.: 1

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1.171In Stock
Min.: 1
Mult.: 1
: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape