SX1261IMLTRT

Semtech
947-SX1261IMLTRT
SX1261IMLTRT

Mfr.:

Description:
RF Transceiver LoRa, Low Power sub- GHz RF Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.743

Stock:
14.743 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp135.577 Rp135.577
Rp119.249 Rp1.192.490
Rp114.663 Rp2.866.575
Rp108.241 Rp10.824.100
Rp104.205 Rp26.051.250
Rp101.270 Rp50.635.000
Rp98.151 Rp98.151.000
Full Reel (Order in multiples of 3000)
Rp85.492 Rp256.476.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Sub-GHz
150 MHz to 960 MHz
300 kb/s
2-FSK, FSK, GFSK, LoRa
1.8 V
3.7 V
8 mA
25.5 mA
15 dBm
- 40 C
+ 85 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 125 dBm
Series: SX126x
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 168,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.b

SX1261/SX1262 LoRa Transceivers

Semtech SX1261 and SX1262 LoRa® Transceivers are low-power, sub-GHz radio transceivers designed to comply with the physical layer requirements of the LoRaWAN™specification. With support for LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases, the SX1261/SX1262 radio transceivers are compatible with existing LoRaWAN networks and can support proprietary protocols.