TQP3M9037

Qorvo
772-TQP3M9037
TQP3M9037

Mfr.:

Description:
RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.386

Stock:
5.386 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp101.270 Rp101.270
Rp79.622 Rp1.990.550
Rp62.743 Rp6.274.300
Rp51.736 Rp12.934.000
Rp43.847 Rp21.923.500
Rp36.692 Rp36.692.000
Full Reel (Order in multiples of 2500)
Rp34.307 Rp85.767.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
700 MHz to 6 GHz
5 V
65 mA
20 dB
0.4 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
20 dBm
35 dBm
- 40 C
+ 105 C
TQP3M9037
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Part # Aliases: 1084455
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

TQP3M90xx High Linearity LNA Gain Block Amplifiers

Qorvo TQP3M90xx High Linearity LNA Gain Block Amplifiers have the benefit of having high linearity and low noise figure to allow them to be used in both receiver and transmitter chains for high performance systems. These High Linearity LNA Gain Block Amplifiers are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking/bypass capacitors for operation from a single 5V supply. The Qorvo TQP3M90xx devices also feature an internal active bias circuit which enables stable operation over bias and temperature variations.