TQP7M9104

Qorvo
772-TQP7M9104
TQP7M9104

Mfr.:

Description:
RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.561

Stock:
2.561 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp313.350 Rp313.350
Rp249.873 Rp6.246.825
Rp206.026 Rp20.602.600
Rp171.719 Rp42.929.750
Rp146.768 Rp73.384.000
Rp127.872 Rp127.872.000
Full Reel (Order in multiples of 2500)
Rp125.303 Rp313.257.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 2.7 GHz
5 V
435 mA
15.8 dB
4.4 dB
Driver Amplifiers
SMD/SMT
QFN-EP-24
GaAs InGaP
32.8 dBm
49.5 dBm
- 40 C
+ 85 C
TQP7M9104
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.14 GHz
Part # Aliases: 1077956
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series

TQP7M910x High Linearity Amplifiers

Qorvo TQP7M910x High Linearity Amplifiers are Indium Gallium Phosphide (InGaP) / Gallium arsenide (GaAs) Heterojunction Bipolar Transistors (HBTs) that deliver high performance across a broad range of frequencies. The TQP7M910x Amplifiers integrate on-chip DC over-voltage and RF over-drive protection. This protects the amplifier from electrical DC voltage surges and high input RF input power levels that may occur in a system. On-chip ESD protection allows the amplifier to have a very robust Class 2 HBM ESD rating. The TQP7M910x Amplifiers are targeted for use as driver amplifiers in wireless infrastructure where high linearity, medium power, and high efficiency are required. These device are an excellent candidate for transceiver line cards and high power amplifiers in current and next generation multicarrier 3G / 4G base stations.