ADF4159 Series Phase Locked Loops - PLL

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 47In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 260 MHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Tray
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 1.319In Stock
1.500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 313In Stock
Min.: 1
Mult.: 1
Max.: 50

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 517In Stock
Min.: 1
Mult.: 1
: 1.500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 1.98 V 1.62 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Reel, Cut Tape, MouseReel