CC2500 Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 695In Stock
Min.: 1
Mult.: 1

ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGP 25.195In Stock
Min.: 1
Mult.: 1
: 3.000

Wi-Fi 2.4 GHz to 2.4835 GHz 500 kb/s 2-FSK, GFSK, MSK 1.8 V 3.6 V 1 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel