HMC321A Series RF Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 7In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 1.505

SP8T 0 Hz 8 GHz 2.2 dB 28 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC321A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 22In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 505

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel